Bourns, SRN8040, 0804 Shielded Power Inductor with a Ferrite Core, 8.2 μH Semi Shielded 30 % 3.7 A Idc Q:13
- RS Stock No.:
- 466-109
- Mfr. Part No.:
- SRN8040-8R2Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$1.64
(exc. GST)
$1.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | $0.82 | $1.64 |
| 50 - 198 | $0.71 | $1.42 |
| 200 - 998 | $0.515 | $1.03 |
| 1000 - 1998 | $0.415 | $0.83 |
| 2000 + | $0.405 | $0.81 |
*price indicative
- RS Stock No.:
- 466-109
- Mfr. Part No.:
- SRN8040-8R2Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 8.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.7A | |
| Package/Case | 0804 | |
| Length | 8.15mm | |
| Packaging | 1000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.4Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN8040 | |
| Depth | 7.9mm | |
| Standards/Approvals | RoHS | |
| Diameter | 7.9mm | |
| Core Material | Ferrite | |
| Height | 7.9mm | |
| Maximum Self Resonant Frequency | 125MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 8.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.7A | ||
Package/Case 0804 | ||
Length 8.15mm | ||
Packaging 1000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Maximum DC Resistance 0.4Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN8040 | ||
Depth 7.9mm | ||
Standards/Approvals RoHS | ||
Diameter 7.9mm | ||
Core Material Ferrite | ||
Height 7.9mm | ||
Maximum Self Resonant Frequency 125MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature semi-shielded construction for reduced interference and high rated current capabilities. With a component height of 4 mm, they fit into compact designs, making them ideal for high power, space-constrained applications.
RoHS compliant
Halogen free
Related links
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 3.6 μH Semi Shielded 30 % 4.9 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 30 % 7 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 30 % 5.6 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded 30 % 4.1 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 1 A Idc Q:10
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 1.9 A Idc Q:20
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 3.1 A Idc
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 2.4 A Idc
