Bourns, SRN3015, 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
- RS Stock No.:
- 743-5087
- Distrelec Article No.:
- 304-45-233
- Mfr. Part No.:
- SRN3015-220M
- Brand:
- Bourns
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$4.49
(exc. GST)
$4.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,280 left, ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | $0.449 | $4.49 | - |
| 500 - 990 | $0.439 | $4.39 | 2% |
| 1000 + | $0.429 | $4.29 | 4% |
*price indicative
- RS Stock No.:
- 743-5087
- Distrelec Article No.:
- 304-45-233
- Mfr. Part No.:
- SRN3015-220M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 600mA | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 622mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN3015 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Depth | 3mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 28MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 600mA | ||
Package/Case 3015 | ||
Length 3mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 622mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN3015 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Depth 3mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 28MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 26 | ||
SRN3015 Series Semi Magnetically Shielded Wire Wound Chokes
Applications
Approvals
Related links
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded ±30 % 2.1 A Idc Q:16
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:14
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:14
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 800 mA Idc Q:24
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 500 mA Idc Q:32
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 290 mA
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc Q:15
