TDK, MLG1005S, 0402 Shielded Multilayer Surface Mount Inductor 9.1 nH Multilayer ±5 % 500 mA Idc Q:8
- RS Stock No.:
- 741-3781
- Mfr. Part No.:
- MLG1005S9N1JT000
- Brand:
- TDK
This image is representative of the product range
Add 10000 more to save $30.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$8.90
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 9900 | $0.089 | $8.90 | - |
| 10000 + | $0.086 | $8.60 | $30.00 |
*price indicative
- RS Stock No.:
- 741-3781
- Mfr. Part No.:
- MLG1005S9N1JT000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 9.1nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 300mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±5 % | |
| Series | MLG1005S | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 3.8GHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 9.1nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 300mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±5 % | ||
Series MLG1005S | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 3.8GHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
TDK 0402 MLG1005S Series Multilayer Chip Inductors
Related links
- TDK 0402 Shielded Multilayer Surface Mount Inductor 100 nH Multilayer ±5 % 200 mA Idc Q:8
- TDK 0402 Shielded Multilayer Surface Mount Inductor 10 nH Multilayer ±5 % 500 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 9.1 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 6.8 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 8.2 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 7.5 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 2.7 nH Multilayer ±5 % 300 mA Idc Q:8
