Murata, LQG, 0402 Unshielded Wirewound Surface Mount Inductor 9.1 nH ±5 % 300 mA Idc Q:8
- RS Stock No.:
- 107-700
- Mfr. Part No.:
- LQG15HS9N1J02D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$10.75
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 2250 | $0.043 | $10.75 |
| 2500 - 4750 | $0.042 | $10.50 |
| 5000 + | $0.042 | $10.50 |
*price indicative
- RS Stock No.:
- 107-700
- Mfr. Part No.:
- LQG15HS9N1J02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 9.1nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 260mΩ | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQG | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Height | 500μm | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 3.4GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 9.1nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 260mΩ | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series LQG | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Height 500μm | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 3.4GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 9.1 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 6.8 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 2.4 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.5 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 100 nH ±5 % 150 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
