TDK, MLF2012, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 820 nH Multilayer ±10 % 150 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$12.40

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.124$12.40-
1000 - 1900$0.119$11.904%
2000 +$0.114$11.408%

*price indicative

RS Stock No.:
741-3721
Mfr. Part No.:
MLF2012DR82KT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

820nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

150mA

Package/Case

0805

Length

2mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

650mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Inductance Tolerance

±10 %

Series

MLF2012

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

1.25mm

Termination Style

Surface Mount

Height

850μm

Maximum Self Resonant Frequency

170MHz

Inductor Construction

Multilayer

Minimum Quality Factor

25

Moulded

Yes

TDK 0805 MLF2012 Series Magnetically Screened Inductors


SMD inductors with monolithic structure, suitable for high density mounting

High quality and stable at high frequencies

Multilayer construction, magnetically shielded

Applications: signal lines in mobile telephony, tuners, computers etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy