TDK, MLF2012, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Multilayer ±10 % 15 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$14.00

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900$0.14$14.00
1000 - 1900$0.135$13.50
2000 +$0.128$12.80

*price indicative

RS Stock No.:
741-3734
Mfr. Part No.:
MLF2012E6R8KT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

15mA

Package/Case

0805

Length

2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

650mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Inductance Tolerance

±10 %

Series

MLF2012

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

1.25mm

Height

1.25mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Multilayer

Moulded

Yes

Minimum Quality Factor

50

TDK 0805 MLF2012 Series Magnetically Screened Inductors


SMD inductors with monolithic structure, suitable for high density mounting

High quality and stable at high frequencies

Multilayer construction, magnetically shielded

Applications: signal lines in mobile telephony, tuners, computers etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy