TDK, MLF, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±10 % 150 mA Idc Q:25
- RS Stock No.:
- 775-4726
- Mfr. Part No.:
- MLF2012DR68KT000
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 10 units)*
$1.51
(exc. GST)
$1.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,050 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 10 - 90 | $0.151 | $1.51 |
| 100 - 490 | $0.149 | $1.49 |
| 500 - 990 | $0.145 | $1.45 |
| 1000 - 1990 | $0.14 | $1.40 |
| 2000 + | $0.135 | $1.35 |
*price indicative
- RS Stock No.:
- 775-4726
- Mfr. Part No.:
- MLF2012DR68KT000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±10 % | |
| Series | MLF | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 190MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 150mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 600mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±10 % | ||
Series MLF | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 190MHz | ||
Moulded Yes | ||
Minimum Quality Factor 25 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
TDK 0805 MLF Series Multilayer Magnetically Screened Inductor
Related links
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Multilayer ±10 % 2 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±10 % 250 mA Idc Q:20
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±10 % 4 mA Idc Q:35
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 12 μH Multilayer ±10 % 15 mA Idc Q:50
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 820 nH Multilayer ±10 % 150 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- TDK 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10% Multilayer 30mA Idc Q:45
