Murata, LQM21N, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 250 mA Idc
- RS Stock No.:
- 166-9568
- Mfr. Part No.:
- LQM21NNR12K10D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9568
- Mfr. Part No.:
- LQM21NNR12K10D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 120nH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 290mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±10 % | |
| Series | LQM21N | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 1.25mm | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 310MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 120nH | ||
Maximum DC Current 250mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 290mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±10 % | ||
Series LQM21N | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 1.25mm | ||
Height 500μm | ||
Maximum Self Resonant Frequency 310MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21N Series Magnetically Shielded Multilayer Chip Inductors
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
Related links
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 250 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 330 nH Multilayer ±10 % 250 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.2 μH Multilayer ±10 % 50 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 % 30 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±10 % 30 mA Idc Q:45
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±10 % 250 mA Idc Q:20
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 300 mA Idc
