Murata, LQM, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±30 % 7 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$6.00

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 725$0.24$6.00-
750 - 1475$0.237$5.931%
1500 +$0.231$5.783%

*price indicative

Packaging Options:
RS Stock No.:
724-2731
Mfr. Part No.:
LQM21FN470N00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Surface Mount Inductor

Inductance

47μH

Maximum DC Current

7mA

Package/Case

0805

Length

2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

600mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

LQM

Maximum Operating Temperature

85°C

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

RoHS

Depth

1.25mm

Height

500μm

Maximum Self Resonant Frequency

7.5MHz

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
JP

Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes


LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.

The miniature size of 2.0x1.25mm enables compact design of electric equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy