Murata, LQM, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±30 % 60 mA Idc
- RS Stock No.:
- 724-2728
- Mfr. Part No.:
- LQM21FN100N00L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-2728
- Mfr. Part No.:
- LQM21FN100N00L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | LQM | |
| Package/Case | 0805 | |
| Shielding | Yes | |
| Product Type | Multilayer Surface Mount Inductor | |
| Core Material | Ferrite | |
| Inductance | 10 μH | |
| Inductor Construction | Multilayer | |
| Inductance Tolerance | ±30 % | |
| Maximum DC Current | 60 mA | |
| Automotive Standard | No | |
| Depth | 1.25 mm | |
| Height | 500 μm | |
| Length | 2 mm | |
| Maximum DC Resistance | 500 mΩ | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Self Resonant Frequency | 15 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Packaging | Embossed Tape | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series LQM | ||
Package/Case 0805 | ||
Shielding Yes | ||
Product Type Multilayer Surface Mount Inductor | ||
Core Material Ferrite | ||
Inductance 10 μH | ||
Inductor Construction Multilayer | ||
Inductance Tolerance ±30 % | ||
Maximum DC Current 60 mA | ||
Automotive Standard No | ||
Depth 1.25 mm | ||
Height 500 μm | ||
Length 2 mm | ||
Maximum DC Resistance 500 mΩ | ||
Maximum Operating Temperature 85 °C | ||
Maximum Self Resonant Frequency 15 MHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Packaging Embossed Tape | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
Related links
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±30 % 7 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 950 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 100 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±30 % 1.3 A Idc
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 140 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 800 mA Idc
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 10 μH Chip Coil ±20 % 250 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±20 % 30 mA Idc
