Murata, LQM, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 100 mA Idc
- RS Stock No.:
- 125-3194
- Mfr. Part No.:
- LQM21FN100M80L
- Brand:
- Murata
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$390.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.13 | $390.00 | - |
| 6000 - 27000 | $0.127 | $381.00 | $18.00 |
| 30000 + | $0.114 | $342.00 | $480.00 |
*price indicative
- RS Stock No.:
- 125-3194
- Mfr. Part No.:
- LQM21FN100M80L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 390mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQM | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 390mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series LQM | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes
- RS Stock No. 7867074
- Mfr. Part No. LQM21FN100M80L
- RS Stock No. 7867074P
- Mfr. Part No. LQM21FN100M80L
- RS Stock No. 1065341
- Mfr. Part No. LQM21PN2R2MGSD
- RS Stock No. 7867184P
- Mfr. Part No. LQM31PN3R3M00L
Related links
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 100 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 950 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±30 % 7 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±30 % 60 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±30 % 1.3 A Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±20 % 100 mA Idc
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 140 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 800 mA Idc










