Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor 47 μH ±30% Multilayer 7mA Idc
- RS Stock No.:
- 166-9541
- Mfr. Part No.:
- LQM21FN470N00L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-9541
- Mfr. Part No.:
- LQM21FN470N00L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 47 μH | |
| Maximum DC Current | 7mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 600mΩ | |
| Series | LQM21F | |
| Maximum Self Resonant Frequency | 7.5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 47 μH | ||
Maximum DC Current 7mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 600mΩ | ||
Series LQM21F | ||
Maximum Self Resonant Frequency 7.5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
Related links
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 22 μH ±30% Multilayer 13mA Idc
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 470 nH ±10% Multilayer 200mA Idc Q:25
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30% Multilayer 30mA Idc
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 1 μH ±10% Multilayer 50mA Idc Q:45
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±30 % 7 mA Idc
- TDK 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10% Multilayer 30mA Idc Q:45
- TDK 4.7 μH ±20% Multilayer 400mA Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 85mA Idc
