Murata, DLW31S, 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 80 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$1.47

(exc. GST)

$1.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.47-
10 - 49$1.414%
50 +$1.358%

*price indicative

Packaging Options:
RS Stock No.:
724-1671
Mfr. Part No.:
DLW31SH222SQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Common Mode Choke

Maximum DC Current

80mA

Package/Case

1206

Length

3.2mm

Packaging

180 mm Dia Embossed Tape

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.6Ω

Inductance Tolerance

±25 %

Maximum Operating Temperature

125°C

Series

DLW31S

Termination Style

Surface Mount

Depth

1.6mm

Core Material

Ferrite

Standards/Approvals

RoHS

Height

1.9mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1206 DLW31S Series SMD Common Mode Chokes


DLP31S series common mode choke coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.

Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)

High common mode impedance (550 ohm at 100MHz typ.) in small size

Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils

Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)

Applications


USB lines of PCs, peripheral equipment

LVDS lines of Note-PCs, LCDs

USB lines of digital AV equipment such as digital cameras

Murata SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy