Bourns, SRF1206A, 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, 12.5 μH Ferrite Core 6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 18%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$8.10

(exc. GST)

$8.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 988 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18$4.05$8.10-
20 - 98$3.285$6.5718%
100 - 198$2.51$5.0238%
200 +$2.02$4.0450%

*price indicative

Packaging Options:
RS Stock No.:
466-316
Mfr. Part No.:
SRF1206A-102Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

12.5μH

Product Type

Surface Mount Common Mode Choke

Maximum DC Current

6A

Package/Case

1206

Length

12mm

Packaging

500 pcs

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

14mΩ

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRF1206A

Height

11mm

Diameter

11mm

Depth

11mm

Standards/Approvals

AEC-Q200, Halogen Free, RoHS

Core Material

Ferrite

Inductor Construction

Ferrite Core

COO (Country of Origin):
CN
The Bourns Common mode chokes feature shielded construction for low radiation, ensuring minimal interference. With separated windings, they handle high current efficiently. Their compact size makes them suitable for applications where space is limited without sacrificing performance.

RoHS compliant

AEC Q200 compliant

Each (Supplied on a Reel)
$4.05
Each (In a Bag of 2)
$4.05
Each (Supplied on a Reel)
$3.85
Each (Supplied on a Reel)
$5.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy