Murata, DLW31S, 1206 Surface Mount Common Mode Choke ±25 % 370 mA Idc
- RS Stock No.:
- 125-3166
- Mfr. Part No.:
- DLW31SN900SQ2L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $740.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,468.00
(exc. GST)
$1,614.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.734 | $1,468.00 | - |
| 10000 + | $0.66 | $1,320.00 | $740.00 |
*price indicative
- RS Stock No.:
- 125-3166
- Mfr. Part No.:
- DLW31SN900SQ2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 370mA | |
| Package/Case | 1206 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±25 % | |
| Series | DLW31S | |
| Standards/Approvals | RoHS | |
| Termination Style | Tin plating | |
| Depth | 1.6mm | |
| Height | 1.9mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 370mA | ||
Package/Case 1206 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±25 % | ||
Series DLW31S | ||
Standards/Approvals RoHS | ||
Termination Style Tin plating | ||
Depth 1.6mm | ||
Height 1.9mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 1206 DLW31S Series SMD Common Mode Chokes
DLP31S series common mode choke Coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils
Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Related links
- Murata 1206 Surface Mount Common Mode Choke ±25 % 370 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 80 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 330 mA Idc
- Murata 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
- Wurth Elektronik 0805 Surface Mount Common Mode Line Filter with a Ferrite Core, 0.17 μH Dual ±25 % 370 mA
- Wurth Elektronik 1206 Wirewound Surface Mount Inductor with a Ferrite Core, 0.11 μH Dual ±25 % 370 mA Idc
