TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 33 nH ±5% Multilayer 75mA Idc Q:13
- RS Stock No.:
- 168-0872
- Mfr. Part No.:
- 36401E33NJTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-0872
- Mfr. Part No.:
- 36401E33NJTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 33 nH | |
| Maximum DC Current | 75mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.32mm | |
| Dimensions | 1 x 0.5 x 0.32mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 4.5Ω | |
| Series | 3640 | |
| Maximum Self Resonant Frequency | 2.5GHz | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 33 nH | ||
Maximum DC Current 75mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.32mm | ||
Dimensions 1 x 0.5 x 0.32mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 4.5Ω | ||
Series 3640 | ||
Maximum Self Resonant Frequency 2.5GHz | ||
Minimum Quality Factor 13 | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 0402 Multilayer Surface Mount Inductor 12 nH Multilayer ±2 % 180 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 10 nH Multilayer ±2 % 200 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 15 nH Multilayer ±2 % 130 mA Idc Q:13
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 nH ±2% Multilayer 60mA Idc Q:13
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 18 nH ±2% Multilayer 80mA Idc Q:13
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 12 nH ±5% Multilayer 400mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 47 nH ±5% Multilayer 250mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 39 nH ±5% Multilayer 250mA Idc Q:8
