Murata, LQP15M, 0402 Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 nH Multilayer 190 mA Idc Q:13
- RS Stock No.:
- 785-9133
- Mfr. Part No.:
- LQP15MN3N3W02D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-9133
- Mfr. Part No.:
- LQP15MN3N3W02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.3nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 190mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 400mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | LQP15M | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Depth | 500μm | |
| Height | 350μm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.3nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 190mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 400mΩ | ||
Minimum Operating Temperature -40°C | ||
Series LQP15M | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Depth 500μm | ||
Height 350μm | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQP15M Series Thin Film Inductors
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Related links
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 18 nH ±2% Multilayer 80mA Idc Q:13
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 nH ±2% Multilayer 60mA Idc Q:13
- Murata 0402 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 170 mA Idc Q:13
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3 nH ±0.1nH Multilayer 190mA Idc
- TE Connectivity 0402 Multilayer Surface Mount Inductor 10 nH Multilayer ±2 % 200 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 12 nH Multilayer ±2 % 180 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 15 nH Multilayer ±2 % 130 mA Idc Q:13
- Murata 0402 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2 nH Multilayer ±0.05 nH 220 mA Idc
