Wurth Elektronik, WE-TCI, 0402 Unshielded Power Inductor with a Ferrite Core, 15 nH ±2 % 130 mA Idc Q:13
- RS Stock No.:
- 486-938
- Distrelec Article No.:
- 304-46-796
- Mfr. Part No.:
- 744901115
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $29.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$15.38
(exc. GST)
$16.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.076 | $15.38 | - |
| 50 - 245 | $2.49 | $12.45 | $29.30 |
| 250 - 495 | $1.91 | $9.55 | $291.50 |
| 500 + | $1.536 | $7.68 | $770.00 |
*price indicative
- RS Stock No.:
- 486-938
- Distrelec Article No.:
- 304-46-796
- Mfr. Part No.:
- 744901115
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 15nH | |
| Maximum DC Current | 130mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.80Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Series | WE-TCI | |
| Height | 500μm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 400μm | |
| Inductor Construction | Unshielded | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 15nH | ||
Maximum DC Current 130mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.80Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Series WE-TCI | ||
Height 500μm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 400μm | ||
Inductor Construction Unshielded | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 0402 Unshielded Power Inductor with a Ferrite Core, 10 nH ±2 % 260 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 15 nH Multilayer ±2 % 130 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 12 nH Film ±2 % 180 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 6.8 nH ±0.1 nH 260 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 4.7 nH ±0.1 nH 320 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 3.3 nH ±0.1 nH 380 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 5.6 nH ±0.1 nH 280 mA Idc Q:13
