Bourns, SRR1280, 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 900 mA Idc Q:20
- RS Stock No.:
- 693-4678
- Mfr. Part No.:
- SRR1280-471K
- Brand:
- Bourns
This image is representative of the product range
Add 100 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$1.68
(exc. GST)
$1.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 748 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $1.68 | - |
| 100 - 199 | $1.65 | $3.00 |
| 200 + | $1.62 | $12.00 |
*price indicative
- RS Stock No.:
- 693-4678
- Mfr. Part No.:
- SRR1280-471K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 1280 | |
| Length | 12.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 880mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | SRR1280 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR & RI | |
| Height | 7.5mm | |
| Termination Style | Solder | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 2.2MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 900mA | ||
Package/Case 1280 | ||
Length 12.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 880mΩ | ||
Inductance Tolerance ±10 % | ||
Series SRR1280 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR & RI | ||
Height 7.5mm | ||
Termination Style Solder | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 2.2MHz | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
SRR1280 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 900 mA Idc Q:20
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 3.5 A Idc Q:28
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.6 A Idc Q:26
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.9 A Idc Q:24
- Bourns 1280 Shielded Power Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 1.2 A Idc Q:20
