Bourns, SRR1280, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 1.2 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$362.00

(exc. GST)

$398.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 400$0.905$362.00-
800 - 1200$0.883$353.202%
1600 +$0.869$347.603%

*price indicative

RS Stock No.:
172-7199
Mfr. Part No.:
SRR1280-271K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

270μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.2A

Package/Case

1280

Length

12.5mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

450mΩ

Minimum Operating Temperature

-40°C

Series

SRR1280

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Termination Style

Surface Mount

Depth

12.5mm

Core Material

Ferrite

Height

7.5mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

3.1MHz

Moulded

Yes

Minimum Quality Factor

20

Inductor Construction

Wirewound

SRR1280 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating

Ideal for high frequencies

Each (In a Pack of 5)
$1.672
Each (Supplied on a Reel)
$1.672
Each (Supplied on a Reel)
$1.68
Each (On a Reel of 400)
$0.918

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy