Bourns, SRR1280, 1280 Shielded Power Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.1 A Idc Q:18
- RS Stock No.:
- 246-3319
- Mfr. Part No.:
- SRR1280-331K
- Brand:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-3319
- Mfr. Part No.:
- SRR1280-331K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 1280 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 600mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | SRR1280 | |
| Maximum Operating Temperature | 125°C | |
| Height | 7.5mm | |
| Termination Style | Solder | |
| Depth | 12.5mm | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2.9MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 18 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 330μH | ||
Maximum DC Current 1.1A | ||
Package/Case 1280 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 600mΩ | ||
Inductance Tolerance ±10 % | ||
Series SRR1280 | ||
Maximum Operating Temperature 125°C | ||
Height 7.5mm | ||
Termination Style Solder | ||
Depth 12.5mm | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2.9MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 18 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 3.5 A Idc Q:28
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.9 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.6 A Idc Q:26
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 1.6 A Idc Q:24
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 900 mA Idc Q:20
