Bourns, SRU5028, 5028 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.8 A Idc Q:18
- RS Stock No.:
- 692-4867
- Distrelec Article No.:
- 301-95-018
- Mfr. Part No.:
- SRU5028-100Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.05
(exc. GST)
$1.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 1,640 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 149 | $1.05 |
| 150 - 299 | $1.02 |
| 300 + | $1.00 |
*price indicative
- RS Stock No.:
- 692-4867
- Distrelec Article No.:
- 301-95-018
- Mfr. Part No.:
- SRU5028-100Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.8A | |
| Package/Case | 5028 | |
| Packaging | Reel | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 63mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU5028 | |
| Depth | 5.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 25MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.8A | ||
Package/Case 5028 | ||
Packaging Reel | ||
Length 5.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 63mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRU5028 | ||
Depth 5.2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 25MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 18 | ||
SRU5028 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns 5028 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.8 A Idc Q:18
- Bourns 5028 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 470 mA Idc Q:15
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±30 % 860 mA Idc Q:8
- Bourns 5028 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc Q:11
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
