Bourns, SRR5028, 5028 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc Q:11
- RS Stock No.:
- 466-175
- Mfr. Part No.:
- SRR5028-120Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$2.34
(exc. GST)
$2.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | $1.17 | $2.34 | - |
| 50 - 198 | $1.015 | $2.03 | 13% |
| 200 - 998 | $0.75 | $1.50 | 35% |
| 1000 - 1998 | $0.61 | $1.22 | 47% |
| 2000 + | $0.60 | $1.20 | 48% |
*price indicative
- RS Stock No.:
- 466-175
- Mfr. Part No.:
- SRR5028-120Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 12μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.46A | |
| Package/Case | 5028 | |
| Length | 5.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 900mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | SRR5028 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Diameter | 5.8mm | |
| Depth | 5.8mm | |
| Height | 5.8mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 11 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 12μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.46A | ||
Package/Case 5028 | ||
Length 5.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 900mΩ | ||
Inductance Tolerance ±30 % | ||
Series SRR5028 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Diameter 5.8mm | ||
Depth 5.8mm | ||
Height 5.8mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 11 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded SMD power inductors feature a maximum height of 3.0 mm, making them suitable for space-saving designs. Its provide reliable power handling for compact applications that require efficient performance in tight spaces.
RoHS compliant
Related links
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±30 % 860 mA Idc Q:8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 700 mA Idc Q:11
- Bourns 4026 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 970 mA Idc Q:11
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 500 mA Idc Q:11
