Bourns, SRR5028, 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8
- RS Stock No.:
- 172-8445
- Mfr. Part No.:
- SRR5028-820Y
- Brand:
- Bourns
This image is representative of the product range
Add 800 more to save $10.40
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$213.60
(exc. GST)
$234.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 400 unit(s) shipping from 19 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 400 | $0.534 | $213.60 | - |
| 800 - 1200 | $0.521 | $208.40 | $10.40 |
| 1600 + | $0.513 | $205.20 | $33.60 |
*price indicative
- RS Stock No.:
- 172-8445
- Mfr. Part No.:
- SRR5028-820Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 82μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 520mA | |
| Package/Case | 5028 | |
| Packaging | Reel | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 430mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRR5028 | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Depth | 5.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 9MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 82μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 520mA | ||
Package/Case 5028 | ||
Packaging Reel | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 430mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series SRR5028 | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Depth 5.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 9MHz | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wirewound | ||
SRR5028 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±30 % 860 mA Idc Q:8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
- Bourns 5028 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc Q:11
- Murata 0402 Shielded Wirewound Surface Mount Inductor 10 nH ±5 % 300 mA Idc Q:8
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±20 % 3.4 A Idc Q:8
