Bourns, SRU5028, 5028 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.8 A Idc Q:18
- RS Stock No.:
- 172-9679
- Mfr. Part No.:
- SRU5028-100Y
- Brand:
- Bourns
This image is representative of the product range
Add 1200 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$352.80
(exc. GST)
$388.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $0.588 | $352.80 | - |
| 1200 - 1800 | $0.573 | $343.80 | $18.00 |
| 2400 + | $0.564 | $338.40 | $57.60 |
*price indicative
- RS Stock No.:
- 172-9679
- Mfr. Part No.:
- SRU5028-100Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 5028 | |
| Packaging | Reel | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 63mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Series | SRU5028 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 5.2mm | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.8A | ||
Package/Case 5028 | ||
Packaging Reel | ||
Length 5.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 63mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Series SRU5028 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 5.2mm | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 18 | ||
- COO (Country of Origin):
- TW
SRU5028 Series Magnetically Shielded Wire Wound Chokes
Related links
- Bourns 5028 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.8 A Idc Q:18
- Bourns 5028 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 470 mA Idc Q:15
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±30 % 860 mA Idc Q:8
- Bourns 5028 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc Q:11
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
