Wurth Elektronik, WE-TPC, 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±30 % 430 mA Idc
- RS Stock No.:
- 163-4832
- Mfr. Part No.:
- 744062151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save $425.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$852.50
(exc. GST)
$938.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.705 | $852.50 | - |
| 2500 + | $1.535 | $767.50 | $425.00 |
*price indicative
- RS Stock No.:
- 163-4832
- Mfr. Part No.:
- 744062151
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 150μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 430mA | |
| Package/Case | 6823 | |
| Packaging | Tape & Reel | |
| Length | 6.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 720mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, IEC 60286-3:2013 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 6.8mm | |
| Depth | 2.3mm | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 150μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 430mA | ||
Package/Case 6823 | ||
Packaging Tape & Reel | ||
Length 6.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 720mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, IEC 60286-3:2013 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 6.8mm | ||
Depth 2.3mm | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 6.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 8008055
- Mfr. Part No. 744062151
- RS Stock No. 8008055P
- Mfr. Part No. 744062151
- RS Stock No. 6690309
- Mfr. Part No. 744065151
- RS Stock No. 6690261
- Mfr. Part No. 744062102
Related links
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±30 % 430 mA Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 640 mA Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 160 mA Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 4.3 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.22 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.31 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 2.8 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.2 μH ±30 % 1.9 A Idc








