TDK, SLF, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 750 mA Idc
- RS Stock No.:
- 604-4860
- Mfr. Part No.:
- SLF7032T-330MR75-2PF
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.06
(exc. GST)
$11.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 870 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.006 | $10.06 | - |
| 50 - 190 | $0.988 | $9.88 | $0.90 |
| 200 + | $0.951 | $9.51 | $11.00 |
*price indicative
- RS Stock No.:
- 604-4860
- Mfr. Part No.:
- SLF7032T-330MR75-2PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 750mA | |
| Package/Case | 7032 | |
| Packaging | Taping | |
| Length | 7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Resistance | 160mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Series | SLF | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Termination Style | Surface Mount | |
| Depth | 7mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 750mA | ||
Package/Case 7032 | ||
Packaging Taping | ||
Length 7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Resistance 160mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Series SLF | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Termination Style Surface Mount | ||
Depth 7mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Related links
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 290 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 220 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 450 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 200 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 370 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 1.4 A Idc
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 670 mA Idc Q:26
