Bourns, SRR7032, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- RS Stock No.:
- 172-9670
- Mfr. Part No.:
- SRR7032-102M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$729.00
(exc. GST)
$802.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.486 | $729.00 |
| 3000 - 4500 | $0.474 | $711.00 |
| 6000 + | $0.466 | $699.00 |
*price indicative
- RS Stock No.:
- 172-9670
- Mfr. Part No.:
- SRR7032-102M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Package/Case | 7032 | |
| Packaging | Reel | |
| Length | 7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5.4Ω | |
| Series | SRR7032 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 7mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR & RI | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 3.1MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 120 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Package/Case 7032 | ||
Packaging Reel | ||
Length 7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5.4Ω | ||
Series SRR7032 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 7mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR & RI | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 3.1MHz | ||
Moulded Yes | ||
Minimum Quality Factor 120 | ||
Inductor Construction Shielded | ||
SRR7032 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 670 mA Idc Q:26
- Bourns 7032 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 500 mA Idc Q:28
- Bourns 7032 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 470 μH ±20% Shielded 200mA Idc Q:34
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 6603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:40
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2 A Idc Q:16
