TDK, SLF, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 1.4 A Idc
- RS Stock No.:
- 108-4707
- Mfr. Part No.:
- SLF7032T-100M1R4-2PF
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-4707
- Mfr. Part No.:
- SLF7032T-100M1R4-2PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | SLF | |
| Package/Case | 7032 | |
| Shielding | Yes | |
| Product Type | Wirewound Surface Mount Inductor | |
| Core Material | Ferrite | |
| Inductance | 10 μH | |
| Inductor Construction | Wirewound | |
| Maximum DC Current | 1.4 A | |
| Depth | 7 mm | |
| Height | 3.2 mm | |
| Length | 7 mm | |
| Maximum DC Resistance | 53 mΩ | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series SLF | ||
Package/Case 7032 | ||
Shielding Yes | ||
Product Type Wirewound Surface Mount Inductor | ||
Core Material Ferrite | ||
Inductance 10 μH | ||
Inductor Construction Wirewound | ||
Maximum DC Current 1.4 A | ||
Depth 7 mm | ||
Height 3.2 mm | ||
Length 7 mm | ||
Maximum DC Resistance 53 mΩ | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
SLF7032 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 1.4 A Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 220 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 750 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 290 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 200 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 370 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 450 mA Idc
- TDK, SLF Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 730 mA Idc
