TDK, SLF, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 200 mA Idc
- RS Stock No.:
- 604-4905
- Mfr. Part No.:
- SLF7032T-471MR20-2PF
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.33
(exc. GST)
$13.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 240 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.233 | $12.33 | - |
| 50 - 190 | $1.217 | $12.17 | 1% |
| 200 + | $1.172 | $11.72 | 4% |
*price indicative
- RS Stock No.:
- 604-4905
- Mfr. Part No.:
- SLF7032T-471MR20-2PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 7032 | |
| Length | 7mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Resistance | 2.05Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Series | SLF | |
| Depth | 7mm | |
| Height | 3.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 7032 | ||
Length 7mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Resistance 2.05Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Series SLF | ||
Depth 7mm | ||
Height 3.2mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Related links
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 220 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 750 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 290 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 370 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 450 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 1.4 A Idc
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 640 mA Idc
- TDK, SLF Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 330 mA Idc
