Wurth, WE-CNSW SMD, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, ±25% Dual 370mA Idc
- RS Stock No.:
- 500-3032
- Mfr. Part No.:
- 744232090
- Brand:
- Wurth Elektronik
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$22.53
(exc. GST)
$24.78
(inc. GST)
- RS Stock No.:
- 500-3032
- Mfr. Part No.:
- 744232090
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum DC Current | 370mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 300mΩ | |
| Series | WE-CNSW SMD | |
| Core Material | Ferrite | |
| Inductor Construction | Dual | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum DC Current 370mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 300mΩ | ||
Series WE-CNSW SMD | ||
Core Material Ferrite | ||
Inductor Construction Dual | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
Related links
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 100mA Idc Q:35
- Wurth Elektronik 1206 Wirewound Surface Mount Inductor with a Ferrite Core, 0.11 μH Dual ±25 % 370 mA Idc
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±10% Wire-Wound 380mA Idc Q:60
- Wurth Elektronik 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.58 μH Dual ±25 %
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±2% Wire-Wound 370mA Idc
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.36 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.26 μH Dual ±25

