Panasonic, ETQP Shielded Power Choke Coil with a Metal Composite Core, 10 μH ±20 % 11.1 A Idc
- RS Stock No.:
- 271-3062
- Mfr. Part No.:
- ETQP5M100GAK
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-3062
- Mfr. Part No.:
- ETQP5M100GAK
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10μH | |
| Product Type | Power Choke Coil | |
| Maximum DC Current | 11.1A | |
| Length | 8.5mm | |
| Packaging | Embossed Carrier Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 31.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Height | 5.4mm | |
| Depth | 8mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10μH | ||
Product Type Power Choke Coil | ||
Maximum DC Current 11.1A | ||
Length 8.5mm | ||
Packaging Embossed Carrier Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 31.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series ETQP | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Height 5.4mm | ||
Depth 8mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power Inductors is also known as power choke coil. This inductor has high heat resistance and high reliability using metal composite core. The high vibration resistance as result of newly developed integral construction under severe reliability conditions of automotive and other strenuous applications. This inductors offers an excellent inductance stability using ferrous alloy magnetic material with low DC resistance of winding and low eddy current loss of the core. A gapless structure achieved with metal composite core.
High efficiency
High reliability
RoHS compliant
High bias current
Low audible noise
High heat resistance
Related links
- Panasonic 10 μH ±20 % 11.1 A Idc
- Panasonic 22 μH ±20 % 4.1 A Idc
- Panasonic 82 μH ±20 % 4.3 A Idc
- Panasonic 15 μH ±20 % 7.2 A Idc
- Panasonic 1.9 μH ±20 % 29.8 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 14 μH ±20 % 11.2 A Idc
- Panasonic 6.8 μH ±20 % 6.7 A Idc
