Panasonic, ETQP Shielded Power Choke Coil with a Metal Composite Core, 22 μH ±20 % 4.1 A Idc
- RS Stock No.:
- 271-3060
- Distrelec Article No.:
- 304-34-678
- Mfr. Part No.:
- ETQP4M220KFN
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$325.50
(exc. GST)
$358.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $0.651 | $325.50 |
*price indicative
- RS Stock No.:
- 271-3060
- Distrelec Article No.:
- 304-34-678
- Mfr. Part No.:
- ETQP4M220KFN
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 22μH | |
| Product Type | Power Choke Coil | |
| Maximum DC Current | 4.1A | |
| Length | 6.4mm | |
| Packaging | Embossed Carrier Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP | |
| Core Material | Metal Composite | |
| Depth | 6mm | |
| Standards/Approvals | No | |
| Height | 4.8mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 22μH | ||
Product Type Power Choke Coil | ||
Maximum DC Current 4.1A | ||
Length 6.4mm | ||
Packaging Embossed Carrier Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP | ||
Core Material Metal Composite | ||
Depth 6mm | ||
Standards/Approvals No | ||
Height 4.8mm | ||
Inductor Construction Shielded | ||
The Panasonic Power Inductors is also known as power choke coil. This inductor has high heat resistance and high reliability using metal composite core. The high vibration resistance as result of newly developed integral construction under severe reliability conditions of automotive and other strenuous applications. This inductors offers an excellent inductance stability using ferrous alloy magnetic material with low DC resistance of winding and low eddy current loss of the core. A gapless structure achieved with metal composite core.
SMD type
RoHS compliant
High bias current
High heat resistance
High efficiency and reliability
Low audible noise and low loss
Related links
- Panasonic 22 μH ±20 % 4.1 A Idc
- Panasonic 82 μH ±20 % 4.3 A Idc
- Panasonic 10 μH ±20 % 11.1 A Idc
- Panasonic 15 μH ±20 % 7.2 A Idc
- Panasonic 1.9 μH ±20 % 29.8 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 14 μH ±20 % 11.2 A Idc
- Panasonic 6.8 μH ±20 % 6.7 A Idc
