Wurth Elektronik, WE-HCF SMT, 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH
- RS Stock No.:
- 258-5678
- Mfr. Part No.:
- 74437529203470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 20 units)*
$267.94
(exc. GST)
$294.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | $13.397 | $267.94 |
*price indicative
- RS Stock No.:
- 258-5678
- Mfr. Part No.:
- 74437529203470
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 13A | |
| Package/Case | 2920 | |
| Length | 275mm | |
| Packaging | Tray & Carton | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 9.68mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCF SMT | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 255mm | |
| Height | 20.5mm | |
| Core Material | Manganese Zinc Ferrite | |
| Maximum Self Resonant Frequency | 6.7MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 13A | ||
Package/Case 2920 | ||
Length 275mm | ||
Packaging Tray & Carton | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 9.68mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCF SMT | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 255mm | ||
Height 20.5mm | ||
Core Material Manganese Zinc Ferrite | ||
Maximum Self Resonant Frequency 6.7MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 680 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 68 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 μH
