Wurth Elektronik, WE-HCF SMT, 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 μH

This image is representative of the product range

Subtotal (1 tray of 20 units)*

$228.46

(exc. GST)

$251.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +$11.423$228.46

*price indicative

RS Stock No.:
258-5680
Mfr. Part No.:
74437529203471
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

470μH

Maximum DC Current

3.7A

Package/Case

2920

Length

245mm

Packaging

Tray & Carton

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

91.8mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-HCF SMT

Standards/Approvals

IEC 61249-2-21, AEC-Q200, DIN EN 61760-2, RoHS, REACH, JEDEC JS709B, DIN ISO 2768

Core Material

Manganese Zinc Ferrite

Depth

22mm

Height

20.5mm

Maximum Self Resonant Frequency

1.7MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT high current inductor with flat, round and litz wire version to optimize the DC & AC losses and Low core losses with magnetically shielded.

Saturation current up to 125 A

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy