Wurth Elektronik, WE-HCF SMT, 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 μH

This image is representative of the product range

Subtotal (1 tray of 20 units)*

$271.34

(exc. GST)

$298.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
20 +$13.567$271.34

*price indicative

RS Stock No.:
258-5667
Mfr. Part No.:
74437529203151
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

150μH

Maximum DC Current

7.2A

Package/Case

2920

Length

245mm

Packaging

Tray & Carton

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

33.66mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-HCF SMT

Standards/Approvals

AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Manganese Zinc Ferrite

Depth

22mm

Height

20.5mm

Maximum Self Resonant Frequency

3.2MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT high current inductor with flat, round and litz wire version to optimize the DC & AC losses and Low core losses with magnetically shielded.

Saturation current up to 125 A

Operating temperature -40°C to +125°C

Related links