Wurth Elektronik, WE-HCF SMT, 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 68 μH

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.57

(exc. GST)

$14.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.57
5 - 9$12.57
10 +$11.15

*price indicative

RS Stock No.:
258-5664
Distrelec Article No.:
301-21-317
Mfr. Part No.:
74437429203680
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

10.7A

Package/Case

2920

Packaging

Tray & Carton

Length

245mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

24.42mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-HCF SMT

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, AEC-Q200

Core Material

Manganese Zinc Ferrite

Depth

22mm

Height

20.5mm

Maximum Self Resonant Frequency

5.3MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT high current inductor with flat, round and litz wire version to optimize the DC & AC losses and Low core losses with magnetically shielded.

Saturation current up to 125 A

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy