Wurth Elektronik, WE-LQS, 5040 Shielded Power Inductor 220 μH Semi Shielded ±20 % 550 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$8.48

(exc. GST)

$9.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$1.696$8.48-
25 - 45$1.604$8.025%
50 - 95$1.434$7.1715%
100 - 245$1.296$6.4823%
250 +$1.128$5.6433%

*price indicative

Packaging Options:
RS Stock No.:
258-5603
Distrelec Article No.:
304-35-142
Mfr. Part No.:
74404054221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Power Inductor

Maximum DC Current

550mA

Package/Case

5040

Packaging

Tape & Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1400mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LQS

Termination Style

SMT

Depth

4mm

Height

4mm

Standards/Approvals

RoHS, REACH

Maximum Self Resonant Frequency

4.5MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT power inductor with magnetically shielded by use of a magnetic resin, for use as switching controllers which require high efficiency. Big sizes can be used in shock resisting circuits.

Robust construction

Compact design Power Inductor

1.7 times more current than compared to an unshielded version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy