Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 680 μH ±20 % 550 mA Idc
- RS Stock No.:
- 485-712
- Distrelec Article No.:
- 301-89-248
- Mfr. Part No.:
- 74477126
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.86
(exc. GST)
$50.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.86 |
| 5 + | $44.47 |
*price indicative
- RS Stock No.:
- 485-712
- Distrelec Article No.:
- 301-89-248
- Mfr. Part No.:
- 74477126
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 550mA | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.2Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 6mm | |
| Core Material | Ferrite | |
| Depth | 12mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 2.5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680μH | ||
Product Type Power Inductor | ||
Maximum DC Current 550mA | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.2Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 6mm | ||
Core Material Ferrite | ||
Depth 12mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 2.5MHz | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 5040 Shielded Power Inductor 220 μH Semi Shielded ±20 % 550 mA Idc
- Wurth Elektronik 820 μH ±20 % 210 mA Idc
- Wurth Elektronik 680 μH ±20 % 700 mA Idc
- Wurth Elektronik 0.22 μH ±20 % 320 mA Idc
- Wurth Elektronik 820 μH ±20 % 950 mA Idc
- Wurth Elektronik 100 μH ±25 % 650 mA Idc
- Wurth Elektronik 820 μH ±20 % 600 mA Idc
- Wurth Elektronik 150 μH ±20 % 560 mA Idc
