Bourns, SRN5030HA, 5030 Shielded Power Inductor with a Ferrite Core, 470 nH ±30 % 7 A Idc Q:14
- RS Stock No.:
- 247-5953
- Mfr. Part No.:
- SRN5030HA-R47Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$208.20
(exc. GST)
$229.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 2400 | $0.347 | $208.20 |
| 3000 + | $0.312 | $187.20 |
*price indicative
- RS Stock No.:
- 247-5953
- Mfr. Part No.:
- SRN5030HA-R47Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 7A | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 12mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRN5030HA | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 171MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470nH | ||
Product Type Power Inductor | ||
Maximum DC Current 7A | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 12mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 150°C | ||
Series SRN5030HA | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Maximum Self Resonant Frequency 171MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 14 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 470 nH ±30 % 7 A Idc Q:14
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.3 A Idc Q:14
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 1 μH ±30 % 5 A Idc Q:14
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc Q:16
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 1.5 μH ±30 % 4.2 A Idc Q:13
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc Q:18
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 450 mA Idc Q:30
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 20.8 A Idc
