Bourns, SRN5030HA, 5030 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc Q:18

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 600 units)*

$212.40

(exc. GST)

$233.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
600 - 2400$0.354$212.40-
3000 +$0.318$190.8010%

*price indicative

RS Stock No.:
247-5934
Mfr. Part No.:
SRN5030HA-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Power Inductor

Maximum DC Current

1.7A

Package/Case

5030

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

105mΩ

Minimum Operating Temperature

-55°C

Series

SRN5030HA

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Core Material

Ferrite

Depth

5mm

Termination Style

Surface Mount

Height

3mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

24MHz

Minimum Quality Factor

18

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRN5030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 10 μH inductance and 2.1 A saturation current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy