TDK, B82496C Unshielded Surface Mount Inductor with a Ceramic Core, 27 nH ±5 % 360 mA Idc Q:14
- RS Stock No.:
- 246-9838
- Mfr. Part No.:
- B82496C3270J000
- Brand:
- TDK
This image is representative of the product range
Add 20000 more to save $440.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$852.00
(exc. GST)
$936.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.213 | $852.00 | - |
| 20000 + | $0.191 | $764.00 | $440.00 |
*price indicative
- RS Stock No.:
- 246-9838
- Mfr. Part No.:
- B82496C3270J000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 27nH | |
| Maximum DC Current | 360mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 0.55Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 150°C | |
| Series | B82496C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum Self Resonant Frequency | 3GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 14 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 27nH | ||
Maximum DC Current 360mA | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 0.55Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 150°C | ||
Series B82496C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Height 800μm | ||
Depth 800μm | ||
Maximum Self Resonant Frequency 3GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 14 | ||
- COO (Country of Origin):
- DE
Related links
- TDK 27 nH ±5 % 360 mA Idc Q:14
- TDK 56 nH ±5 % 250 mA Idc Q:14
- Murata 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 27 nH ±5 % 560 mA Idc Q:60
- RS PRO 27 nH ±5% Wire-Wound 600mA Idc Q:40
- Wurth Elektronik 27 nH ±5 % 3.5 A Idc
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 27 nH ±5% Wire-Wound 280mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 360 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 590 mA Idc Q:42
