Wurth Elektronik, WE-CAIR Unshielded Power Inductor with a Ferrite Core, 27 nH ±5 % 3.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$12.66

(exc. GST)

$13.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.66-
10 - 49$10.2618%
50 - 99$7.8438%
100 +$6.3350%

*price indicative

Packaging Options:
RS Stock No.:
486-951
Distrelec Article No.:
301-89-893
Mfr. Part No.:
744912127
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

27nH

Product Type

Power Inductor

Maximum DC Current

3.5A

Length

4.83mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

WE-CAIR

Height

4.2mm

Core Material

Ferrite

Depth

3.81mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Each
$1.74
Each (Supplied on a Reel)
$12.66
Each
$1.74
Each (Supplied on a Reel)
$1.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy