Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 360 mA Idc Q:38
- RS Stock No.:
- 724-2999
- Mfr. Part No.:
- LQW18AN56NJ00D
- Brand:
- Murata
This image is representative of the product range
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.32
(exc. GST)
$1.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
- Plus 430 unit(s) shipping from 01 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.132 | $1.32 | - |
| 1000 - 1990 | $0.128 | $1.28 | $4.00 |
| 2000 + | $0.125 | $1.25 | $14.00 |
*price indicative
- RS Stock No.:
- 724-2999
- Mfr. Part No.:
- LQW18AN56NJ00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 56nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 360mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 350mΩ | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 800μm | |
| Height | 800μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2.4GHz | |
| Minimum Quality Factor | 38 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 56nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 360mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 350mΩ | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 800μm | ||
Height 800μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2.4GHz | ||
Minimum Quality Factor 38 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

Murata 0603 LQW18AN Series Wire Wound Inductors
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 360 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±5 % 380 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 62 nH ±2 % 280 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 nH ±0.5 nH 800 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±2 % 380 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 380 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 220 mA Idc Q:34
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 85 mA Idc Q:30
