Murata, DFE3225RFD, 1210 Unshielded Surface Mount Inductor with a Metal Alloy Core, 4.7 μH ±20 % 3.4 A Idc
- RS Stock No.:
- 240-8495
- Mfr. Part No.:
- DFE322520FD-4R7M=P2
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,078.00
(exc. GST)
$1,185.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,078.00 | $0.539 | - |
| 5 + | $970.19 | $0.485 | 10% |
*price indicative
- RS Stock No.:
- 240-8495
- Mfr. Part No.:
- DFE322520FD-4R7M=P2
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.4A | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 98mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | DFE3225RFD | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Height | 2mm | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.4A | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 98mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series DFE3225RFD | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Height 2mm | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Murata metal alloy power inductor for automotive. Its inductance test frequency is 1 MHz and operating temperature range is -40℃ to 125℃. Class of magnetic shield is metal alloy. The rated current is specified when the decrease of the initial inductance value at 30%. Rated current is specified when temperature of the inductor is raised 40°C by DC current.
Inductance value is 3.3μH ± 20%
Absolute maximum voltage is 20 Vdc
Related links
- Murata 1210 Unshielded Surface Mount Inductor with a Metal Alloy Core, 4.7 μH ±20 % 3.4 A Idc
- Murata 1210 Unshielded Surface Mount Inductor with a Metal Alloy Core, 3.3 μH ±20 % 4.2 A Idc
- Murata Power Solutions 1210 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 2.2 A Idc
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata 1210 Shielded Surface Mount Inductor with a Metal Alloy Core, 330 nH ±20 % 8.5 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
