Murata Power Solutions, DFE322512C, 1210 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- RS Stock No.:
- 230-7869
- Mfr. Part No.:
- 1277AS-H-4R7M=P2
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 15000 more to save $405.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$831.00
(exc. GST)
$915.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.277 | $831.00 | - |
| 15000 + | $0.25 | $750.00 | $405.00 |
*price indicative
- RS Stock No.:
- 230-7869
- Mfr. Part No.:
- 1277AS-H-4R7M=P2
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.18Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DFE322512C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Core Material | Metal Alloy | |
| Standards/Approvals | No | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.8A | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.18Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DFE322512C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Core Material Metal Alloy | ||
Standards/Approvals No | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
Related links
- Murata Power Solutions 1210 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1210 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- Murata Power Solutions 0805 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
