Murata, DFE252012P, 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 2.2 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$537.00

(exc. GST)

$591.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.179$537.00-
6000 - 9000$0.174$522.002%
12000 +$0.172$516.003%

*price indicative

RS Stock No.:
125-2420
Mfr. Part No.:
DFE252012P-4R7M=P2
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.2A

Package/Case

2012

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

200mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

DFE252012P

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Powdered Iron

Termination Style

Surface Mount

Height

1.2mm

Depth

2mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

DFE252010P Series Metal Alloy Inductors


DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height

These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy