Murata, DFE3225RFD, 1210 Unshielded Surface Mount Inductor with a Metal Alloy Core, 3.3 μH ±20 % 4.2 A Idc
- RS Stock No.:
- 240-8494
- Mfr. Part No.:
- DFE322520FD-3R3M=P2
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.69
(exc. GST)
$9.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $8.69 | $0.869 | - |
| 5 - 9 | $8.49 | $0.849 | 2% |
| 10 - 24 | $8.29 | $0.829 | 4% |
| 25 - 99 | $8.10 | $0.81 | 6% |
| 100 + | $7.91 | $0.791 | 8% |
*price indicative
- RS Stock No.:
- 240-8494
- Mfr. Part No.:
- DFE322520FD-3R3M=P2
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 4.2A | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 65mΩ | |
| Series | DFE3225RFD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 4.2A | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 65mΩ | ||
Series DFE3225RFD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Murata metal alloy power inductor for automotive. Its Inductance test frequency is 1 MHz and operating temperature range (Self-temperature rise is included) is -40℃ to 125℃. Class of magnetic shield is metal alloy. The rated current (Isat) is specified when the decrease of the initial inductance value at 30%. Rated current (Itemp) is specified when temperature of the inductor is raised 40°C by DC current. Rated current (Isat) (Based on Inductance change) is 4200 mA and Rated current (Itemp) (Based on Temperature rise) is 2300 mA. Maximum value of DC resistance is 0.065 Ω.
Inductance value is 3.3μH ± 20%
Absolute maximum voltage is 20 Vdc
Related links
- Murata 1210 Unshielded Surface Mount Inductor with a Metal Alloy Core, 3.3 μH ±20 % 4.2 A Idc
- Murata 1210 Unshielded Surface Mount Inductor with a Metal Alloy Core, 4.7 μH ±20 % 3.4 A Idc
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 220 mA Idc Q:35
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 100 mA Idc Q:40
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH ±20 % 490 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 320 mA Idc Q:35
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 750 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±20 % 650 mA Idc
