Abracon, ASMPH-0603, 0603 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 420 mA Idc
- RS Stock No.:
- 240-0894
- Mfr. Part No.:
- ASMPH-0603-1R5M-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.64
(exc. GST)
$1.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.328 | $1.64 | - |
| 50 - 95 | $0.324 | $1.62 | 1% |
| 100 - 495 | $0.318 | $1.59 | 3% |
| 500 - 1995 | $0.314 | $1.57 | 4% |
| 2000 + | $0.308 | $1.54 | 6% |
*price indicative
- RS Stock No.:
- 240-0894
- Mfr. Part No.:
- ASMPH-0603-1R5M-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 1.5μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 420mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.29Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | ASMPH-0603 | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 1.6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 800μm | |
| Depth | 800μm | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 1.5μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 420mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.29Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series ASMPH-0603 | ||
Maximum Operating Temperature 125°C | ||
Diameter 1.6mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 800μm | ||
Depth 800μm | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
The Abracon SMD Multilayer Chip Power Inductor constructed using low loss ferrite material to support high-speed switching frequencies. The compact size and high efficiency is ideal for DC/DC converter applications in space limited boards and can be used
High DC bias current due to trench technology
Much lower profile than any other series
Monolithic structure for high reliability
Excellent solderability and heat resistance
Magnetically shielded structure to eliminate cross coupling
- RS Stock No. 2400894P
- Mfr. Part No. ASMPH-0603-1R5M-T
Each (Supplied on a Reel)
$0.328
- RS Stock No. 2240578
- Mfr. Part No. LQM18DH330M70L
Each (On a Tape of 50)
$0.212
- RS Stock No. 2240578P
- Mfr. Part No. LQM18DH330M70L
Each (Supplied on a Reel)
$0.212
- RS Stock No. 1858365
- Mfr. Part No. NLFV32T-1R5M-EF
Each (On a Tape of 10)
$0.317
Related links
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 420 mA Idc
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Flat Wire Winding ±20 % 250 mA Idc
- Abracon 680 pH Multilayer 35 mA Idc
- Murata 0603 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer 20 % 300 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 150 mA Idc
- Wurth Elektronik 4018 Shielded Surface Mount Inductor with a Iron Core, 100 μH Moulded ±20 % 420 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±2 % 50 mA Idc Q:17
- TDK 680 μH ±20 % 420 mA Idc











