Abracon, ASMPH-0603, 0603 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 420 mA Idc
- RS Stock No.:
- 240-0893
- Mfr. Part No.:
- ASMPH-0603-1R5M-T
- Brand:
- Abracon
This image is representative of the product range
Add 20000 more to save $320.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$636.00
(exc. GST)
$700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.159 | $636.00 | - |
| 20000 + | $0.143 | $572.00 | $320.00 |
*price indicative
- RS Stock No.:
- 240-0893
- Mfr. Part No.:
- ASMPH-0603-1R5M-T
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 1.5μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 420mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.29Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASMPH-0603 | |
| Core Material | Ferrite | |
| Height | 800μm | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Diameter | 1.6mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 1.5μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 420mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.29Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASMPH-0603 | ||
Core Material Ferrite | ||
Height 800μm | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Diameter 1.6mm | ||
Standards/Approvals RoHS | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Related links
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 420 mA Idc
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Flat Wire Winding ±20 % 250 mA Idc
- Abracon 680 pH Multilayer 35 mA Idc
- Murata 0603 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer 20 % 300 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 150 mA Idc
- Wurth Elektronik 4018 Shielded Surface Mount Inductor with a Iron Core, 100 μH Moulded ±20 % 420 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±2 % 50 mA Idc Q:17
- TDK 680 μH ±20 % 420 mA Idc
